345-024-542-403

Heilind Number:EDA345-024-542-403
Manufacturer:EDAC
Manufacturer Number:345-024-542-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-542-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-542-403

Detailed Description

Enhance your PCB connections with our high-quality Board-To-Board Card Edge Connector. Featuring 24 positions in a single row, this connector ensures seamless communication between devices. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance even in challenging environments. With a pitch of .1 inch and row spacing of .2 inch, it offers precise connectivity. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Trust in this connector for efficient and secure data transmission on your PCBs.