345-024-542-404

Heilind Number:EDA345-024-542-404
Manufacturer:EDAC
Manufacturer Number:345-024-542-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-542-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-542-404

Detailed Description

Enhance connectivity on your PCB with this versatile Board To Board PCB Connector. Designed for seamless integration, this straight-mount connector features 24 positions for efficient signal transfer. Crafted with high-quality materials, including UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures durability and reliable performance. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Operating smoothly in a wide temperature range from -40 to 105 °C, it's suitable for various environments. Upgrade your electronic assemblies with this essential connector, perfect for green boards.