345-024-542-412

Heilind Number:EDA345-024-542-412
Manufacturer:EDAC
Manufacturer Number:345-024-542-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-542-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-542-412

Detailed Description

Enhance connectivity within your electronic devices with this high-quality board-to-board PCB connector. Featuring 24 positions and a single-row design, it ensures seamless data transmission between circuit boards. The green housing, crafted from UL 94V-0 thermoplastic polyester, guarantees durability and safety. Each contact is made of copper alloy, providing reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and efficient performance. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Its straight mount orientation simplifies installation, making it a versatile choice for your PCB connectivity needs. Upgrade your electronic assemblies with this essential component.