345-024-542-458

Heilind Number:EDA345-024-542-458
Manufacturer:EDAC
Manufacturer Number:345-024-542-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-542-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-542-458

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. With a sleek green housing crafted from UL 94V-0 Thermoplastic Polyester, it offers both durability and safety in operation. Its single-row design features 24 positions for seamless connection, while the copper alloy contact material ensures efficient signal transmission. The 0.1-inch pitch and 0.2-inch row spacing allow for precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for various applications. Its straight mount orientation further simplifies installation, making it a must-have component in your electronic assembly projects. Elevate your connectivity standards with this exceptional connector.