345-024-542-488

Heilind Number:EDA345-024-542-488
Manufacturer:EDAC
Manufacturer Number:345-024-542-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-542-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-542-488

Detailed Description

Enhance your connectivity with our Board To Board PCB Connector, designed for seamless integration in electronic devices. Featuring a vibrant Green color, this connector ensures a reliable power supply with an amperage of 3 A. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and copper alloy contact material, it guarantees long-lasting performance. With 24 positions and a pitch of .1 inch, it offers ample space for efficient circuit connections. Its straight mount orientation and compact design make it ideal for tight spaces. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for various environments. Upgrade your PCB connections with this essential component.