345-024-542-503

Heilind Number:EDA345-024-542-503
Manufacturer:EDAC
Manufacturer Number:345-024-542-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-542-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-542-503

Detailed Description

Enhance your PCB connections with our meticulously designed Board to Board Card Edge Connector. Engineered for optimal performance, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing that ensures safety and reliability in any environment. With two rows of Copper Alloy contacts, each with 24 positions, seamless data transmission is guaranteed. The .1-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronic setup. Elevate your connectivity with this essential component.