345-024-542-504

Heilind Number:EDA345-024-542-504
Manufacturer:EDAC
Manufacturer Number:345-024-542-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-542-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-542-504

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Board to Board PCB Connector. Designed for seamless integration, this green connector features 24 positions across 2 rows, offering ample room for secure connections. Crafted with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures both durability and optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, it allows for precise alignment on your PCB. Suitable for a wide range of applications, its straight mounting orientation and operating temperature range of -40 to 105°C make it versatile and reliable. Elevate the efficiency of your circuit board design with this essential component.