345-024-542-512

Heilind Number:EDA345-024-542-512
Manufacturer:EDAC
Manufacturer Number:345-024-542-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-542-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-542-512

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector in a vibrant green hue. Designed for optimal power transmission, it boasts a 3A amperage capacity and features durable UL 94V-0 Thermoplastic Polyester housing. With two rows of 24 copper alloy contacts, it ensures secure and efficient data transfer. The .1-inch pitch and .2-inch row spacing allow for seamless integration into your circuit board setup. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees reliability even in extreme conditions. Its straight mount orientation offers easy installation, making it a must-have component in any electronic assembly project. Elevate your connectivity game with this essential connector for seamless data transmission.