345-024-542-588

Heilind Number:EDA345-024-542-588
Manufacturer:EDAC
Manufacturer Number:345-024-542-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-542-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-542-588

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a sleek and durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, this connector ensures both reliability and visual appeal. With a dual-row design and 24 positions, it offers ample space for seamless board-to-board connections. Crafted with precision, the contacts are made of robust Copper Alloy, guaranteeing optimal conductivity. The .1-inch pitch and .2-inch row spacing facilitate easy installations, while the straight mount orientation further streamlines the process. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Upgrade your PCB assembly with this essential component for unparalleled performance and durability.