345-024-542-603

Heilind Number:EDA345-024-542-603
Manufacturer:EDAC
Manufacturer Number:345-024-542-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-542-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-542-603

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board to Board PCB Connector. Featuring 24 positions in a single row, it ensures seamless data transfer while maintaining a compact design. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees reliability in various environments. With copper alloy contacts and a pitch of .1 inch, it offers efficient power delivery at an amperage of 3A. Designed for straight mounting orientation, it facilitates easy installation on PCBs. Operating smoothly in temperature ranges from -40 to 105°C, this connector is a dependable solution for your connectivity needs.