345-024-542-608

Heilind Number:EDA345-024-542-608
Manufacturer:EDAC
Manufacturer Number:345-024-542-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-542-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-542-608

Detailed Description

Enhance connectivity in your electronic design with our 24-position Board To Board PCB Connector in a vibrant green hue. Featuring a 3A amperage and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures secure and efficient power transfer. Crafted with precision, its copper alloy contacts guarantee reliable performance. With a compact pitch of .1 inches and row spacing of .2 inches, it facilitates seamless PCB connections. Designed for straight mount orientation, it offers easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, it is ideal for various applications in the electronics industry. Trust in this high-quality connector to meet your connectivity needs.