345-024-542-658

Heilind Number:EDA345-024-542-658
Manufacturer:EDAC
Manufacturer Number:345-024-542-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-542-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-542-658

Detailed Description

Enhance your PCB connectivity with our 24-position board-to-board connector, designed for seamless integration in electronic systems. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, this connector ensures reliable performance even in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless signal transmission. The straight mount orientation simplifies installation, while its operating temperature range of -40 to 105°C guarantees functionality in a wide range of conditions. Trust in this connector for efficient and secure card edge connections in your electronic applications.