345-024-542-688

Heilind Number:EDA345-024-542-688
Manufacturer:EDAC
Manufacturer Number:345-024-542-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-542-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-542-688

Detailed Description

Enhance your PCB connectivity with this versatile Card Edge Connector. Designed for efficient board-to-board connections, it features 24 positions in a single row, ensuring seamless data transfer. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliable performance even in rugged environments. With a pitch of .1 inch and row spacing of .2 inch, this connector offers precise and secure mounting. Its copper alloy contacts provide excellent conductivity, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it's a dependable choice for various electronic applications. Elevate your connectivity solutions with this essential component.