345-024-542-802

Heilind Number:EDA345-024-542-802
Manufacturer:EDAC
Manufacturer Number:345-024-542-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-542-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-542-802

Detailed Description

Enhance connectivity within your electronic setups with our dual-row Board To Board PCB Connector. Crafted for efficiency, this connector boasts a sleek green design and is built with high-quality UL 94V-0 Thermoplastic Polyester housing material, ensuring both durability and safety. With a contact material of Copper Alloy, it guarantees reliable and stable connections for your devices. Featuring 24 positions and a pitch of .1 inches, it offers ample room for seamless integration. Its straight mount orientation and row spacing of .2 inches provide ease of installation, while its wide operating temperature range of -40 to 105 °C ensures optimal performance even in challenging environments. Join the ranks of satisfied customers who trust in our superior-quality connectors for their PCB setups.