345-024-542-807

Heilind Number:EDA345-024-542-807
Manufacturer:EDAC
Manufacturer Number:345-024-542-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-542-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-542-807

Detailed Description

Enhance connectivity within your electronic systems with this high-performance Board-to-Board PCB Connector. Designed for seamless integration, this connector features two rows of 24 positions each, facilitating efficient data transmission. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in diverse operating environments, from -40 to 105°C. Crafted with copper alloy contacts, it guarantees robust and low-resistance connections. Its 0.1-inch pitch and 0.2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Ideal for green circuit boards, this connector is a vital component in optimizing your PCB setup for enhanced functionality.