345-024-542-808

Heilind Number:EDA345-024-542-808
Manufacturer:EDAC
Manufacturer Number:345-024-542-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-542-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-542-808

Detailed Description

Enhance connectivity on your PCB with this high-performance Board To Board PCB Connector. Featuring a vibrant green color, this connector is not only visually distinctive but also offers exceptional functionality. With a robust housing made of UL 94V-0 Thermoplastic Polyester and contact material crafted from Copper Alloy, it ensures reliable and durable performance. Designed with two rows and 24 positions, it facilitates seamless data transmission. The .1-inch pitch and .2-inch row spacing provide precise and secure connections, while the straight mount orientation offers easy installation. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Upgrade your electronic projects with this essential component.