345-024-544-101

Heilind Number:EDA345-024-544-101
Manufacturer:EDAC
Manufacturer Number:345-024-544-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-544-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-544-101

Detailed Description

Enhance your PCB connectivity with this versatile Board To Board Card Edge Connector. Crafted with precision, it features 24 positions with a single row design for seamless integration. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in any application, while the copper alloy contact material guarantees efficient power transfer. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise connectivity. Whether for industrial or commercial use, its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various environments. Upgrade your electronic systems with this essential component, perfect for any design project.