345-024-544-102

Heilind Number:EDA345-024-544-102
Manufacturer:EDAC
Manufacturer Number:345-024-544-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-544-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-544-102

Detailed Description

Enhance connectivity in your electronic projects with this durable Board To Board PCB Connector. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, it ensures reliable performance even in demanding environments. With 24 positions and a compact .1 inch pitch, it offers seamless integration on your PCB. The copper alloy contacts guarantee efficient signal transmission, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is the perfect choice for industrial applications. Upgrade your setup with this essential component and experience enhanced connectivity like never before.