345-024-544-201

Heilind Number:EDA345-024-544-201
Manufacturer:EDAC
Manufacturer Number:345-024-544-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-544-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-544-201

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts 24 positions across two rows, ensuring efficient data transfer. The durable UL 94V-0 Thermoplastic Polyester housing guarantees reliable performance, even in harsh environments. With a contact material of Copper Alloy and a pitch of .1 inches, you can count on superior conductivity. The straight mount orientation and compact design make installation a breeze, while the wide operating temperature range of -40 to 105°C ensures versatility. Upgrade your electronic assemblies with this essential component for optimal signal transmission.