345-024-544-207

Heilind Number:EDA345-024-544-207
Manufacturer:EDAC
Manufacturer Number:345-024-544-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-544-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-544-207

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector, featuring a sleek design in Green. With a durable housing made of UL 94V-0 Thermoplastic Polyester and contacts crafted from Copper Alloy, this connector ensures reliable power delivery at an amperage of 3 A. The two rows of 24 positions each, with a pitch of .1 in and row spacing of .2 in, offer seamless integration on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees optimal performance in diverse environments. Say goodbye to connectivity issues and elevate your PCB projects with this essential component.