345-024-544-258

Heilind Number:EDA345-024-544-258
Manufacturer:EDAC
Manufacturer Number:345-024-544-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-544-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-544-258

Detailed Description

Elevate your PCB connectivity with this high-performance 24-position board-to-board connector. Designed for seamless integration in electronic assemblies, this connector boasts a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in demanding environments. Featuring two rows of contacts with a pitch of .1 inches and a row spacing of .2 inches, it allows for precise and secure connections. The copper alloy contact material guarantees excellent conductivity, while the straight mount orientation facilitates easy installation. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.