345-024-544-412

Heilind Number:EDA345-024-544-412
Manufacturer:EDAC
Manufacturer Number:345-024-544-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-544-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-544-412

Detailed Description

Elevate your board-to-board connections with this high-performance Card Edge Connector. Designed for seamless integration, it features 24 positions with a single row layout and a compact pitch of .1 inches. Crafted with precision, the contacts are made of durable Copper Alloy for reliable conductivity. The housing, constructed from UL 94V-0 Thermoplastic Polyester, ensures safety and stability in any application. With a straight mount orientation and a temperature range of -40 to 105°C, this connector guarantees optimal performance even in harsh environments. Upgrade your PCB setups with this essential component, perfect for a wide range of electronic projects.