345-024-544-502

Heilind Number:EDA345-024-544-502
Manufacturer:EDAC
Manufacturer Number:345-024-544-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-544-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-544-502

Detailed Description

Enhance your PCB connections with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts a robust UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety in all your electronic applications. With 24 positions spread across 2 rows, it offers ample connectivity options, while the copper alloy contacts guarantee reliable and efficient signal transmission. The .1-inch pitch and .2-inch row spacing provide precise alignment, facilitating hassle-free installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for both standard and demanding environments. Trust in its straight mount orientation for a secure and stable connection every time. Elevate your PCB design with this essential component.