345-024-544-508

Heilind Number:EDA345-024-544-508
Manufacturer:EDAC
Manufacturer Number:345-024-544-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-544-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-544-508

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector in a vibrant green hue. Designed for seamless integration, its UL 94V-0 Thermoplastic Polyester housing ensures durability and safety. With two rows of contact points made of Copper Alloy, it offers reliable power delivery at an amperage of 3A. Featuring 24 positions with a pitch of .1 inches and row spacing of .2 inches, it enables precise and efficient connections. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for various electronic applications. Its straight mount orientation allows for easy installation, making it a must-have component for your projects. Upgrade your connectivity solutions with this versatile connector, a perfect choice for professionals and enthusiasts alike.