345-024-544-658

Heilind Number:EDA345-024-544-658
Manufacturer:EDAC
Manufacturer Number:345-024-544-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-544-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-544-658

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Green Board to Board PCB Connector. Designed for seamless integration, it features 24 positions with a single row layout, ensuring efficient signal transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a contact material of Copper Alloy, it offers reliable conductivity. The connector's .1-inch pitch and .2-inch row spacing enable precise alignment on the PCB. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is suitable for various environments. Its straight mount orientation facilitates easy installation, making it a must-have for professionals in the electronics industry. Trust in this connector to meet your connectivity needs, ensuring optimal performance in every application.