345-024-544-688

Heilind Number:EDA345-024-544-688
Manufacturer:EDAC
Manufacturer Number:345-024-544-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-544-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-544-688

Detailed Description

Enhance your PCB connectivity with our 24-position Card Edge Connector. Designed for seamless integration, this connector features a single row layout with a .1-inch pitch and .2-inch row spacing. Crafted with precision, it ensures reliable performance with its Copper Alloy contacts and UL 94V-0 Thermoplastic Polyester housing. Operating efficiently in temperatures ranging from -40 to 105°C, it offers durability and stability for all your electronic projects. Its straight mount orientation makes installation a breeze, while its vibrant green color adds a touch of style to your setup. Upgrade your connectivity solutions with this essential component.