345-024-544-803

Heilind Number:EDA345-024-544-803
Manufacturer:EDAC
Manufacturer Number:345-024-544-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-544-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-544-803

Detailed Description

Enhance connectivity in your electronic setups with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable and safe operation. With two rows of Copper Alloy contacts and a pitch of .1 inches, it offers efficient signal transmission for up to 24 positions. Designed for straight mount orientation, it facilitates seamless integration onto your PCB. Operating flawlessly in a wide temperature range from -40 to 105°C, it guarantees optimal performance even in challenging environments. Upgrade your connections with this essential component for increased functionality and productivity.