345-024-544-807

Heilind Number:EDA345-024-544-807
Manufacturer:EDAC
Manufacturer Number:345-024-544-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-544-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-544-807

Detailed Description

Enhance your PCB connections with this high-performance board-to-board connector. Featuring a sleek green design, it boasts a 3A amperage and durable UL 94V-0 thermoplastic polyester housing for reliable power transmission. With two rows of copper alloy contacts and a pitch of .1 inch, it offers seamless connectivity for up to 24 positions. Its straight mount orientation and compact size make it ideal for space-efficient installations. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various electronic applications. Upgrade your connectivity with this essential component.