345-024-544-808

Heilind Number:EDA345-024-544-808
Manufacturer:EDAC
Manufacturer Number:345-024-544-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-544-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-544-808

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in any application. With two rows of 24 copper alloy contacts, this connector offers optimal signal transmission efficiency. The .1-inch pitch and .2-inch row spacing allow for precise mounting on PCBs, while the straight orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees stable performance even in harsh environments. Upgrade your system with this green-colored connector, a must-have for any electronics enthusiast.