345-024-555-201

Heilind Number:EDA345-024-555-201
Manufacturer:EDAC
Manufacturer Number:345-024-555-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-555-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-555-201

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector, designed for seamless integration in electronic assemblies. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable operation even in challenging environments. The connector boasts a compact design with two rows of 24 positions each, allowing for efficient signal transmission. Crafted with precision, it guarantees optimal contact thanks to its copper alloy material. With a pitch of .1 inch and row spacing of .2 inch, it facilitates easy installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your setup with this green-colored connector and experience enhanced performance and durability.