345-024-555-204

Heilind Number:EDA345-024-555-204
Manufacturer:EDAC
Manufacturer Number:345-024-555-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-555-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-555-204

Detailed Description

Enhance your PCB connectivity with our efficient and durable Green Board To Board PCB Connector. Designed for seamless integration, this connector boasts a 24-position, dual-row configuration with a pitch of .1 inches, ensuring optimal performance in high-density applications. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees reliable operation even in harsh environments, with a wide operating temperature range of -40 to 105°C. The Copper Alloy contacts offer excellent conductivity, while the straight mount orientation simplifies installation. Trust in the quality and precision of this essential component for your electronic projects.