345-024-555-207

Heilind Number:EDA345-024-555-207
Manufacturer:EDAC
Manufacturer Number:345-024-555-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-555-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-555-207

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector. Designed for seamless integration, this high-performance component boasts a robust UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety in any application. With two rows and a total of 24 copper alloy contact positions, it offers reliable power transmission with a low 3A amperage. The .1-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation allows for efficient PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent performance even in harsh environments. Elevate your electronic designs with this essential connector, a must-have for any project requiring precise and stable board-to-board connections.