345-024-555-208

Heilind Number:EDA345-024-555-208
Manufacturer:EDAC
Manufacturer Number:345-024-555-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-555-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-555-208

Detailed Description

Enhance your PCB connectivity with this high-performance, dual-row board-to-board connector in a sleek green hue. Featuring 24 positions and a contact pitch of .1 inches, it ensures seamless data transfer within your electronic devices. Crafted from UL 94V-0 thermoplastic polyester and copper alloy, it guarantees durability and reliability. With a straight mount orientation and a row spacing of .2 inches, it offers easy installation and efficient space utilization on your circuit board. Operating smoothly in a wide temperature range from -40 to 105 °C, it is suitable for various environments. Upgrade your PCB assembly with this essential component for optimal signal transmission and connectivity.