345-024-555-212

Heilind Number:EDA345-024-555-212
Manufacturer:EDAC
Manufacturer Number:345-024-555-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-555-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-555-212

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek green design, it boasts a sturdy UL 94V-0 Thermoplastic Polyester housing for optimal durability. With two rows of 24 copper alloy contacts, it guarantees seamless power transmission at an amperage of 3A. The .1-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable solution for your PCB interconnection needs. Upgrade your systems with this essential component, ideal for a wide range of applications in the electronics industry.