345-024-555-288

Heilind Number:EDA345-024-555-288
Manufacturer:EDAC
Manufacturer Number:345-024-555-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-555-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-555-288

Detailed Description

Enhance your connectivity with this high-quality Board-to-Board PCB Connector. Designed for seamless integration, this connector features two rows with a total of 24 positions, ensuring reliable data transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees both safety and longevity. Its copper alloy contact material offers optimal conductivity, while a pitch of .1 inches and row spacing of .2 inches provide efficient signal transfer. With a straight mount orientation, installation is straightforward. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your device's connectivity with this essential component.