345-024-555-502

Heilind Number:EDA345-024-555-502
Manufacturer:EDAC
Manufacturer Number:345-024-555-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-555-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-555-502

Detailed Description

Enhance connectivity on your circuit board with our Board To Board PCB Connector. Designed for optimal performance, this green connector features a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, ensuring reliable power delivery at an amperage of 3A. With two rows and a pitch of .1 inches, it offers seamless integration for up to 24 positions. The straight mount orientation and precise row spacing of .2 inches facilitate easy installation. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector is ideal for various applications in the electronics industry. Elevate your PCB connectivity with this high-quality component.