345-024-555-503

Heilind Number:EDA345-024-555-503
Manufacturer:EDAC
Manufacturer Number:345-024-555-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-555-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-555-503

Detailed Description

Enhance your electronic connections with our Board to Board PCB Connector, a reliable solution for seamless circuit integration. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a sleek Green hue, this connector offers superior protection and performance. With 24 positions spread across two rows, it ensures efficient data transmission in various electronic applications. The Copper Alloy contact material guarantees a secure and stable connection, while the .1-inch pitch and .2-inch row spacing allow for easy assembly. Designed for straight mount orientation, it enables hassle-free installation onto your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Elevate your connectivity with this essential component, perfect for professional projects and DIY electronics alike.