345-024-555-504

Heilind Number:EDA345-024-555-504
Manufacturer:EDAC
Manufacturer Number:345-024-555-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-555-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-555-504

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Featuring a sleek green design, it offers optimal functionality with an amperage rating of 3A. The connector is crafted from UL 94V-0 Thermoplastic Polyester housing material, ensuring durability and safety. With 24 positions spread across 2 rows, each contact is made of reliable Copper Alloy. The .1-inch pitch and .2-inch row spacing allow for precise connections. Operating seamlessly in temperatures ranging from -40 to 105°C, this straight-mount connector is ideal for various industrial applications. Upgrade your connectivity with this essential component.