345-024-555-507

Heilind Number:EDA345-024-555-507
Manufacturer:EDAC
Manufacturer Number:345-024-555-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-555-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-555-507

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features two rows with a total of 24 positions, ensuring efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliability in demanding environments. The copper alloy contact material offers superior conductivity, while the .1-inch pitch and .2-inch row spacing optimize compatibility. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is perfect for various applications where secure and stable connections are essential. Upgrade your setup with this essential component for seamless data transfer and power distribution.