345-024-555-512

Heilind Number:EDA345-024-555-512
Manufacturer:EDAC
Manufacturer Number:345-024-555-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-555-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-555-512

Detailed Description

Enhance your PCB connectivity with our 24-position Board To Board Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, ensuring reliable power delivery at an amperage of 3A. With a compact pitch of .1 in and dual-row configuration, it offers efficient signal transmission in a wide range of applications. Operating seamlessly in temperatures ranging from -40 to 105 °C, it is suitable for both industrial and commercial use. Trust in this green-colored connector for secure and efficient board-to-board connections in your electronic projects.