345-024-555-578

Heilind Number:EDA345-024-555-578
Manufacturer:EDAC
Manufacturer Number:345-024-555-578
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-555-578
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-555-578

Detailed Description

Enhance connectivity within your electronic devices with this versatile Board To Board PCB Connector. Designed for seamless integration, this connector features 24 positions spread across two rows, ensuring efficient transmission of data and power. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliability in various operating conditions, with an impressive operating temperature range of -40 to 105°C. Engineered with precision, the connector boasts copper alloy contact material for optimal conductivity. Its straight mount orientation and 0.1-inch pitch make it easy to install on your PCBs, facilitating smooth and secure connections. Perfect for a wide range of applications, this connector is a must-have for any electronics enthusiast or professional. Elevate your connectivity game with this high-quality component.