345-024-555-802

Heilind Number:EDA345-024-555-802
Manufacturer:EDAC
Manufacturer Number:345-024-555-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-555-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-555-802

Detailed Description

Enhance connectivity within your electronic devices with this dual-row Board-to-Board PCB Connector. Crafted with precision, it features 24 positions for seamless integration, while its UL 94V-0 Thermoplastic Polyester housing ensures optimal safety. The contact material, made of durable Copper Alloy, guarantees long-lasting performance, even in high-amperage situations. With a pitch of .1 inches and row spacing of .2 inches, this connector offers efficient signal transmission. Designed for straight mounting orientation, it facilitates easy installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, this green connector is a reliable solution for your connectivity needs.