345-024-555-804

Heilind Number:EDA345-024-555-804
Manufacturer:EDAC
Manufacturer Number:345-024-555-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-555-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-555-804

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With two rows of copper alloy contacts and a pitch of .1 inches, it offers reliable power delivery at an amperage of 3A. Its 24 positions, arranged with a row spacing of .2 inches, ensure optimal signal transmission. Operating efficiently in temperatures ranging from -40 to 105°C, it's suitable for a variety of applications. Trust in this connector for secure and efficient card edge connections in your electronics projects.