345-024-555-807

Heilind Number:EDA345-024-555-807
Manufacturer:EDAC
Manufacturer Number:345-024-555-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-555-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-555-807

Detailed Description

Enhance connectivity in your electronic devices with our Two-Row Board-to-Board PCB Connector. Designed for seamless integration, this connector features 24 positions, with a pitch of .1 inches and row spacing of .2 inches, ensuring efficient data transmission. The housing, made of UL 94V-0 thermoplastic polyester, guarantees durability and safety. With copper alloy contacts, it offers reliable conductivity. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for various industrial applications. Its straight mount orientation and vivid green color make it easy to identify and install. Upgrade your PCB connections with this high-performance component.