345-024-556-202

Heilind Number:EDA345-024-556-202
Manufacturer:EDAC
Manufacturer Number:345-024-556-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-556-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-556-202

Detailed Description

Enhance your electronic connections with this sleek Board To Board PCB Connector. Designed for efficiency and durability, this connector features 24 positions in two rows, ensuring seamless communication between your devices. The UL 94V-0 Thermoplastic Polyester housing material guarantees safety and reliability, while the copper alloy contact material provides optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, precision is key in every connection made. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for both indoor and outdoor applications. Upgrade your setup with this essential component, a perfect fit for any electronic project.