345-024-556-203

Heilind Number:EDA345-024-556-203
Manufacturer:EDAC
Manufacturer Number:345-024-556-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-556-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-556-203

Detailed Description

Enhance connectivity on your PCB with our 24-position Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts for reliable performance. With a pitch of .1 inches and row spacing of .2 inches, it ensures precise alignment. Operating in a wide temperature range from -40 to 105 °C, it's suitable for various environments. Its straight mount orientation and two rows make it easy to install, while the vibrant green color adds a touch of visual distinction to your setup. Trust in this connector for efficient and secure connections in your electronic projects.