345-024-556-204

Heilind Number:EDA345-024-556-204
Manufacturer:EDAC
Manufacturer Number:345-024-556-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-556-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-556-204

Detailed Description

Enhance your PCB connectivity with our dual-row Board To Board Card Edge Connector. With a vibrant green housing crafted from UL 94V-0 Thermoplastic Polyester, this connector offers both durability and safety. Each of its 24 positions boasts copper alloy contacts, ensuring reliable power transmission with an amperage of 3 A. Designed for seamless integration, its straight mount orientation and .1" pitch guarantee a perfect fit on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Trust in its quality and performance to elevate your connectivity solutions.