345-024-556-208

Heilind Number:EDA345-024-556-208
Manufacturer:EDAC
Manufacturer Number:345-024-556-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-556-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-556-208

Detailed Description

Enhance your PCB connectivity with our versatile Board-to-Board Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, this connector ensures reliable performance even in challenging environments. With two rows and 24 copper alloy contacts, it offers seamless signal transmission with an amperage of 3A. The 0.1-inch pitch and 0.2-inch row spacing provide precise alignment on your board. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a robust solution for a wide range of applications. Upgrade your PCB setup with this high-quality and efficient component.