345-024-556-212

Heilind Number:EDA345-024-556-212
Manufacturer:EDAC
Manufacturer Number:345-024-556-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-556-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-556-212

Detailed Description

Enhance your PCB connectivity with our streamlined Board To Board PCB Connector. Designed for optimal performance, this connector features two rows with a total of 24 positions, offering ample space for seamless data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable conductivity. The .1-inch pitch and .2-inch row spacing allow for easy integration, while the straight mount orientation provides a secure fit. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent functionality even in harsh environments. Elevate your electronics with this essential component.