345-024-556-258

Heilind Number:EDA345-024-556-258
Manufacturer:EDAC
Manufacturer Number:345-024-556-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-556-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-556-258

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, this connector ensures both reliability and visual appeal. With two rows of 24 copper alloy contacts, each with a pitch of .1 inches and row spacing of .2 inches, it facilitates efficient signal transmission between boards. The straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C ensures suitability for diverse environments. Trust in this connector to deliver optimal amperage, making it an essential component in your electronic projects. Elevate your PCB design with this essential connectivity solution.